PIC HSR-502 Reed Switch 1 Change-Over 30V DC/AC 0.1A 3W Miniaturised

MPN
HSR-502
Brand
PIC
EAN-13
2050001491985
Order Code
12-7586
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £12.93 £10.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

PIC manufactures the HSR-502, a reed switch with a change-over mechanism, capable of handling up to 30 V DC or 30 V AC, 0.1 A, and 3 W. This compact switch is ideal for various applications including door contacts and sensor systems. It's commonly used for reliable detection and control in security systems.
Type Reed switch
Switching Current 0.1A
Switching Power 3W
Mounting Type Through-hole
(Ø) 2.4mm
Connection Solder pins
Contact Material 1 change-over
Dim (Ø x L) 2.4 mm x 8 mm (Casing)
Dim. (add. text) Casing
Enclosure material Glass
Length 8mm
Max. switching capacity 3W
Maximum Temperature +120°C
Min. temperature -30°C
Water activity 15 - 20
Water activity (max.) 20
Water activity (min.) 15

Reviews

Be the first to submit a review

Trustpilot