PIC HSR-0035RT Reed Switch 30V AC/DC 0.05A Sensitive to Small Magnets

MPN
HSR-0035RT
Brand
PIC
EAN-13
4064161262215
Order Code
12-7585
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £9.51 £8.08
10+ £7.43
100+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 320 in stock

The PIC HSR-0035RT reed switch, manufactured by Conrad, is a micro-miniature component measuring 1.4x5.33mm. It supports up to 30 V DC or 30 V AC with a maximum current of 0.05 A and power rating of 1 W. These switches are typically used in applications like door contacts and sensor systems.
Type Reed switch
Switching Current 0.05A
Switching Power 1W
Mounting Type Through-hole
(Ø) 1.4mm
Ambient temperature -40 - +125°C
Connection Solder pins
Contact Material 1 maker
Dim (Ø x L) 1.4 mm x 5.08 mm (Casing)
Dim. (add. text) Casing
Enclosure material Glass
Length 5.08mm
Max. switching capacity 1W
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute HSR-003
Switching time (including bouncing) 0.18ms
Switching Voltage
30V
Water activity 5 - 10
Water activity (max.) 10
Water activity (min.) 5

Reviews

Be the first to submit a review

Trustpilot