Pi Supply PIS-0433 PaPiRus ePaper/eInk Screen Case for Raspberry Pi Zero

MPN
PIS-0433
Brand
Pi-Supply
UPC-12
616909468171
Order Code
75-0866
Country of Origin
United Kingdom

Discontinued


This transparent top case allows you to view your ePaper screen without having to open the case. Designed for the PaPiRus Zero HAT/Raspberry Pi Zero, this case will provide protection against potential damage and, by combining the PaPiRus Zero with the Raspberry Pi Zero, will produce a fully enclosed low power display.

There are five openings in the case allowing you to use the programmable buttons on the PaPiRus Zero pHAT by pressing them with a pen or pencil or similar, without the need to open up the case.

There are many potential uses for this case, including: an eInk/ePaper nametag, displaying the latest weather forecast, a Pi ePaper watch, display your own Twitter feed, small dynamic digital signage (such as displaying prices for products in a shop), outdoor displays where you don't want the screen to be affected by sunlight reflection, any sort of data-logging applications, etc.
  • Compatible with Raspberry Pi Zero
  • Case for your ePaper display project
  • A clear transparent top allows you to keep an eye on your ePaper project
  • Reduces cracking in delicate ePaper screens
  • All ports on the PaPiRus Zero HAT and Raspberry Pi Zero are accessible
  • Comes with 4 x rubber feet

Note: Raspberry Pi Zero and PaPiRus Zero HAT modules are not included.
Type Case for PaPiRus Zero HAT/Raspberry Pi Zero

Trustpilot