Pi Supply JBM-005 JustBoom Digi (Digital) Audio pHAT for Raspberry Pi Zero

MPN
JBM-005
Brand
Pi-Supply
UPC-12
616909467884
Order Code
75-0878
Country of Origin
United Kingdom

Discontinued


The JustBoom Pi Zero Digi pHAT is a high-resolution digital audio output add-on board for the Raspberry Pi Zero. The pHAT produces a high-quality audio data stream that will not be negatively affected in any way. The pHAT is simple to install and use, with no soldering required and all the mounting hardware already provided so you can be up and running in moments. Also include is an optional IR receiver to allow remote control operation of your Raspberry Pi. The pHAT is powered directly from the GPIO header so no extra cables or power supplies are required to connect to the Raspberry Pi.

For more understanding how this digital audio HAT works follow the product guide.

Follow the full setup guide for assembling your JustBoom Digi Zero pHAT and case. See here for information on configuring the JustBoom Player software.

  • Compatible with Raspberry Pi Zero and the new Pi Zero Wireless
  • Great as a streaming high-definition audio player or multi-room audio player
  • Our JustBoom Pi Zero Digi features full high-quality audio 384kHz / 32bit
  • Includes both a DAC and headphone amplifier
  • Line-level RCA and headphone amplifier 3.5mm jack outputs
  • Plug and play compatibility for ease of use
  • No soldering required
  • Powered by the Raspberry Pi GPIO header
  • Mounting hardware included
  • Optional IR receiver included in package
  • Full driver support in Raspbian / NOOBS
Type JustBoom Digital Audio pHAT for Raspberry Pi Zero

Trustpilot