Phoenix Wall bracket - Range

Complete housing for PCBs, can be positioned flexibly; includes housing half shells, side panels closed, adhesive domes for PCB attachment, screws for housing and PCB attachment; light gray housing with turquoise blue corner inlays.

Description Image Product Buy Pricing (Ex VAT) Enclosure Height Type Enclosure Length Plug / Socket Enclosure Width Colour Mounting Type Battery life External Features Degree of protection (IP) Depth Degree of protection (NEMA) Diameter Height Internal Features Dimensions Type of DIN-rail adaptor Engine Type Housing connectable Type of fastening
Phoenix Contact 2203391 Wall bracket - UCS WM-B 5018
Phoenix Contact 2203391 Wall bracket - UCS WM-B 5018
Extended range
Order code: 75-1204
MPN: 2203391

Available to back orderBack-order availability date - 13/10/2026
1+ £8.75
Price per unit Ex VAT
187mm RC model truck 450mm 147mm Turquoise Green 30min 30.95mm mounting hole 4mm N/Amm (L x W x H) 450 x 147 x 187 mm Electric false
Phoenix Contact 2203401 Mounting set - UCS GD 9005
Phoenix Contact 2203401 Mounting set - UCS GD 9005
Standard range
Order code: 75-1205
MPN: 2203401

Despatched same day - 5 in stockContact us for additional stock
1+ £3.70
Price per unit Ex VAT
21.8mm 10mm 21.8mm Black Adhesive Mounting N/Amm N/Amm PCB Mounting Screws Included false
Phoenix Contact 2203838 DIN rail adapter - UCS DIN 125-F 7035
Phoenix Contact 2203838 DIN rail adapter - UCS DIN 125-F 7035
Standard range
Order code: 75-1206
MPN: 2203838

Despatched same day - 5 in stockContact us for additional stock
1+ £10.20
Price per unit Ex VAT
110.2mm 23.9mm 39.5mm Light grey Flat Design 110.2mm DIN Rail N/A Other
Phoenix Contact 2203332 Universal housings - UCS 145-125-F-GD 7035
Phoenix Contact 2203332 Universal housings - UCS 145-125-F-GD 7035
Standard range
Order code: 75-1207
MPN: 2203332

Despatched same day - 5 in stockContact us for additional stock
1+ £34.33
Price per unit Ex VAT
Socket Straight Socket Grey Chassis N/A N/Amm N/A 125mm PCB mounting N/A

Trustpilot