Phoenix Contact 2203838 DIN rail adapter - UCS DIN 125-F 7035

MPN
2203838
EAN-13
4055626540306
Order Code
75-1206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

Phoenix Contact 2203838 DIN rail adapter - UCS DIN 125-F 7035 - DIN rail adapter for mounting one UCS 125-87-F housing (long side) or UCS 145-125-F housing (short side) onto an NS 35 DIN rail; will be set into the housing instead of a UCS SW 125 side wall; material: polycarbonate; colour: light grey, similar to RAL 7035
  • Width 39.5 mm
  • Height 110.2 mm
  • Depth 23.9 mm
  • Depth from top edge of DIN rail 16.9 mm
Enclosure Height 110.2mm
Enclosure Length 23.9mm
Enclosure Width 39.5mm
Colour Light grey
External Features Flat Design
Height 110.2mm
Internal Features DIN Rail
Material Polycarbonate
Type of DIN-rail adaptor N/A
Type of fastening Other

Reviews

Be the first to submit a review

Trustpilot