Phoenix Contact 2203332 Universal housings - UCS 145-125-F-GD 7035

MPN
2203332
EAN-13
4055626404448
Order Code
75-1207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

Phoenix Contact 2203332 Universal housings - UCS 145-125-F-GD 7035 - Complete housing for PCBs, can be positioned flexibly; includes housing half shells, side panels closed, adhesive domes for PCB attachment, screws for housing and PCB attachment; light gray housing with turquoise blue corner inlays.


  • Width 145 mm
  • Height 125 mm
  • Depth 47 mm
  • Dimensions 120 mm x 100 mm (Maximum circuit board dimensions)
Type Socket Straight
Plug / Socket Socket
Colour Grey
Mounting Type Chassis
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth N/Amm
Height 125mm
Housing connectable N/A
Internal Features PCB mounting
Length 145mm
Material Polycarbonate
Operating Temperature - - -°C
Protection Rating IP40
RAL-number N/A
Suitable for rail mounting N/A
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible N/A
Width 47mm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system N/A
With screening N/A
With ventilation slots N/A

Reviews

Be the first to submit a review

Trustpilot