Phoenix Contact Terminals Terminal 629935

The components are part of a range of terminal blocks manufactured by Phoenix Contact, designed for various electrical applications requiring secure connections.
Description Image Product Buy Pricing (Ex VAT) Number of Ways Voltage Rating Colour Contact Material Dim Insulation Insulation Material Length Length (mm) Max. rated operation current Ie Misc Attribute Product Type Temperature Range Voltage Rating (V, V DC) Weight (g, g/m) Current Rating Type Busbar thickness Busbar width Clamp width
Phoenix Contact 0404033 AK 16 Pick-off Terminal Block 76A Screw 1.5-16mm²
Phoenix Contact 0404033 AK 16 Pick-off Terminal Block 76A Screw 1.5-16mm²
Standard range
Order code: 12-6592
MPN: 0404033

Despatched within 4 working days - 3 in stock
1+ £29.47
10+ £27.88
100+ £27.72
Price per unit Ex VAT
2 Silver Copper (L x W) 16 mm x 9.8 mm PA PA 16mm 16mm N/AA AK 16 Tap Terminal 250 V 9.5 76A Terminal 3 - 6mm 6 - 10mm 9.8mm
Phoenix Contact 0423027 AKG 16 GNYE Terminal Block Screw 76A 1.5-16mm²
Phoenix Contact 0423027 AKG 16 GNYE Terminal Block Screw 76A 1.5-16mm²
Standard range
Order code: 12-6594
MPN: 0423027

Despatched within 4 working days - 2 in stock
1+ £38.41
10+ £36.35
100+ £36.12
Price per unit Ex VAT
50 300V Green-yellow (L x W) 23.4 mm x 9.8 mm 23.4mm 23.4mm 76A AKG 16 GNYE Terminal Block -60 to +110°C 300 V 10.55g 76A Terminal 3 - 6mm 6 - 10mm 9.8mm

Trustpilot