Phoenix Contact 0404033 AK 16 Pick-off Terminal Block 76A Screw 1.5-16mm²

MPN
0404033
EAN-13
4017918001858
Order Code
12-6592
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.47
10+ £27.88
100+ £27.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the Pick-off terminal block AK 16 0404033, which functions as a D-sub adapter and gender changer. This built-in coupling adapter facilitates the conversion of signals in switchboard and serial terminal interfaces, ensuring continuity in data transmission. Typically, it is used in electronic applications requiring reliable connectivity and adaptability within infrastructure systems.
Current Rating 76A
Type Terminal
Number of Ways 2
Busbar thickness 3 - 6mm
Busbar width 6 - 10mm
Clamp width 9.8mm
Colour Silver
Connection Screws
Connection (type) Screw Terminal
Connections 2
Contact Material Copper
Content 50
Current Rating (A) 76
Dim (L x W) 16 mm x 9.8 mm
Flammability Rating V2
Industrial packaging Yes
Insulation PA
Insulation Material PA
Length 16mm
Length (mm) 16mm
Material (details) Polyamide
Max. conductor cross section 16mm²
Max. rated operation current Ie N/AA
Maximum Wire Size AWG 6
Misc Attribute AK 16
Nominal Current 76 A
Product Type Tap Terminal
Stripping length (max.) 16mm
Stripping length (max.) mm 16mm
Suitable For Flat rail
Suitable for round conductor connection false
Suitable for sector conductor connection false
Suitable for strip conductor connection false
Voltage Rating (V, V DC) 250 V
Weight (g, g/m) 9.5
Width 9.8mm
Width (mm) 9.8
Width clamp 9.8mm
Wire Gauge 6

Reviews

Be the first to submit a review

Trustpilot