Phoenix Contact 0423027 AKG 16 GNYE Terminal Block Screw 76A 1.5-16mm²

MPN
0423027
EAN-13
4017918002008
Order Code
12-6594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.41
10+ £36.35
100+ £36.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact manufactures the AKG 16 GNYE 0423027, a robust connection terminal block ideal for ensuring continuity in industrial switchboards. This serial terminal is designed for efficient and reliable electrical connections in packaging units. Typical applications include use in industrial goods and switchboard terminals, offering durability and dependability.
Current Rating 76A
Type Terminal
Number of Ways 50
Voltage Rating 300V
Busbar thickness 3 - 6mm
Busbar width 6 - 10mm
Clamp width 9.8mm
Colour Green-yellow
Connection Screws
Connection (type) Screw Terminal
Connections 2
Content 50
Current Rating (A) 76
Dim (L x W) 23.4 mm x 9.8 mm
Flammability Rating V2
Industrial packaging Yes
Length 23.4mm
Length (mm) 23.4mm
Material (details) Polyamide
Max. conductor cross section 16mm²
Max. rated operation current Ie 76A
Maximum Wire Size AWG 6
Misc Attribute AKG 16 GNYE
Nominal Current 76 A
Product Type Terminal Block
Stripping length (max.) 16mm
Stripping length (max.) mm 16mm
Suitable For Flat rail
Suitable for round conductor connection false
Suitable for sector conductor connection false
Suitable for strip conductor connection false
Temperature Range -60 to +110°C
Voltage Rating (V, V DC) 300 V
Weight (g, g/m) 10.55g
Width 9.8mm
Width (mm) 9.8
Width clamp 9.8mm
Wire Gauge 6

Reviews

Be the first to submit a review

Trustpilot