Phoenix Contact Terminals Appliance connector 629807

Phoenix Contact appliance connectors and device terminals are components designed for efficient electrical connections in various applications, providing reliable performance with their precision engineering and robust construction.
Description Image Product Buy Pricing (Ex VAT) Number of Ways Connections Content Dim Misc Attribute 1 Misc Attribute 2 Number of pins Number of Poles Stripping length (max.) mm Weight (g, g/m) Width Width (mm) Current Rating Type Voltage Rating Closing plate required Colour Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section multi-wired
Phoenix Contact 2716703 G Series Appliance Connector 6mm² 2-Pin Grey
Phoenix Contact 2716703 G Series Appliance Connector 6mm² 2-Pin Grey
Standard range
Order code: 12-7091
MPN: 2716703

Despatched within 4 working days - 12 in stock
1+ £4.81
Price per unit Ex VAT
2 4 10 pc (L x W) 33 mm x 29 mm 4 connections G 10/ 2 2 2 12mm 37g 29mm 29 57A Appliance connector 800V true Grey - - -mm² 0.5 - 10mm² 0.5 - 10mm²
Phoenix Contact 2716716 G 10/3 Grey Device Terminal 3-Pin 6 mm² Direct Fit
Phoenix Contact 2716716 G 10/3 Grey Device Terminal 3-Pin 6 mm² Direct Fit
Standard range
Order code: 12-7092
MPN: 2716716

Despatched within 4 working days - 10 in stock
1+ £7.18
Price per unit Ex VAT
3 3 (L x W) 33 mm x 46 mm 6 connections G 10/ 3 3 3 53.432 g (excl. packaging) / 55.2 g (incl. packaging) 46mm 46 57A Appliance connector 800V true Grey - - -mm² 0.5 - 10mm² 0.5 - 10mm²

Trustpilot