Phoenix Contact 2716716 G 10/3 Grey Device Terminal 3-Pin 6 mm² Direct Fit

MPN
2716716
EAN-13
2050000386664
Order Code
12-7092
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.20 £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Phoenix Contact appliance connector, model 2716716 G 10/3, features a flexible and fixed connection of -6 mm² suitable for various electrical installations. This grey connector includes three pins, aligning with EU standard terminals for efficient connectivity. Ideal for secure and reliable appliance connections, it ensures high performance in both residential and industrial environments.
Current Rating 57A
Type Appliance connector
Number of Ways 3
Voltage Rating 800V
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 10mm²
Connectable conductor cross section multi-wired 0.5 - 10mm²
Connectable conductor cross section solid-core 0.5 - 16mm²
Connection (type) Screw Terminal
Connections 3
Connector clip features Mounting hole
Current Rating (A) 57
Depth N/Amm
Dim (L x W) 33 mm x 46 mm
Drill hole distance centrically N/Amm
Explosion-tested version Ex e false
Halogen free N/A
Height N/Amm
Inflammability class of insulation material according to UL94 N/A
Insulation Material PA
Length 33mm
Length (mm) 33mm
Material (details) Polyamide
Material insulation body N/A
Misc Attribute 1 6 connections
Misc Attribute 2 G 10/ 3
Mounting method Other
Nominal Current 57 A
Number of clamp positions per pole N/A
Number of pins 3
Number of Poles 3
Operating Temperature - - -°C
Product Type Terminal Block
Rated current In N/AA
Rated voltage N/AV
Series G 10
Temperature Range -60 to +110°C
Transparent N/A
Type of electrical connection 1 N/A
Type of electrical connection 2 N/A
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 53.432 g (excl. packaging) / 55.2 g (incl. packaging)
Width 46mm
Width (mm) 46
Wire Gauge 6mm²
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot