Phoenix Contact 2716703 G Series Appliance Connector 6mm² 2-Pin Grey

MPN
2716703
EAN-13
2050000386640
Order Code
12-7091
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Phoenix Contact manufactures the 2716703 G 10/2 appliance connector, which features flexible and fixed connections, both supporting up to 6 mm². This grey, two-pin connector is designed for use in various electronic and electrical appliances, adhering to EU standard terminals. It is ideal for securely connecting cables in a wide range of industrial and commercial applications.
Current Rating 57A
Type Appliance connector
Number of Ways 2
Voltage Rating 800V
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 10mm²
Connectable conductor cross section multi-wired 0.5 - 10mm²
Connectable conductor cross section solid-core 0.5 - 16mm²
Connection (type) Screw Terminal
Connections 4
Connector clip features Mounting hole
Content 10 pc
Current Rating (A) 57
Depth N/Amm
Dim (L x W) 33 mm x 29 mm
Drill hole distance centrically N/Amm
Explosion-tested version Ex e false
Halogen free N/A
Height N/Amm
Inflammability class of insulation material according to UL94 N/A
Insulation Material PA
Length 33mm
Length (mm) 33mm
Material (details) Polyamide
Material insulation body N/A
Misc Attribute 1 4 connections
Misc Attribute 2 G 10/ 2
Mounting method Other
Nominal Current 57 A
Number of clamp positions per pole N/A
Number of pins 2
Number of Poles 2
Operating Temperature - - -°C
Product Type Terminal Block
Rated current In N/AA
Rated voltage N/AV
Series G 10
Stripping length (max.) mm 12mm
Temperature Range -60 to +110°C
Transparent N/A
Type of electrical connection 1 N/A
Type of electrical connection 2 N/A
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 37g
Width 29mm
Width (mm) 29
Wire Gauge 6mm²
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot