Phoenix Contact Terminal Blocks 5.2mm 17.5A Grey

The Phoenix Contact Terminal Block 5.2mm (W) are fast connection terminal blocks. Depending on the type of connection, QUICKON quick-connection technology can save time by 60% or more. The wire is inserted without stripping. After cutting to length, the wire is connected simply by levering in with a standard screwdriver.

  • Compact design
  • 0.25-1.5mm² cross section
  • 24-16 AWG
  • Grey colour
  • NS 35/7.5, NS 35/15 mounting type
Description Image Product Buy Pricing (Ex VAT) Type Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section solid-core Height Maximum Wire Size AWG Rated current In Pitch No. of Levels Termination Width Wire Gauge (mm²) Closing plate required Colour Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section multi-wired Depth Explosion-tested version Ex e Inflammability class of insulation material according to UL94 Internally connected stages Material insulation body
Phoenix Contact 3205019 Terminal Block 5.2mm 17.5A Grey
Phoenix Contact 3205019 Terminal Block 5.2mm 17.5A Grey
Standard range
Order code: 51-4962
MPN: 3205019

Despatched within 4 working days - 175 in stock
5+ £1.31
Price per unit Ex VAT
Quick-release terminal 0.25 - 1.5mm² 0.25 - 1.5mm² 58.8mm 16 17.5A 5.2mm 1 Screw 5.2mm 1.5mm² true Grey - - -mm² - - -mm² 39.3mm true V0 true Other
Phoenix Contact 3206416 Terminal Block 5.2mm 17.5A Grey
Phoenix Contact 3206416 Terminal Block 5.2mm 17.5A Grey
Standard range
Order code: 51-4963
MPN: 3206416

Despatched within 4 working days - 215 in stock
3+ £1.59
10+ £1.46
50+ £1.43
100+ £1.11
Price per unit Ex VAT
Continuity 0.5 - 2.5mm² 0.5 - 2.5mm² 62.6mm 14 24A 5.2mm 1 Screw 5.2mm 1.5mm² true Grey - - -mm² - - -mm² 39.3mm true V0 true Other
51-4962
ColourGrey
Connection cross-section (fixed)0.25-1.5mm²
Connection cross-section (flexible)0.25-1.5mm²
Dimensions(L x W x H) 58.8 x 5.2 x 39.3mm
Length58.8mm
Manufacturer part no.3205019
Nominal current17.5A
TypeQTC 1.5
Width5.2mm
51-4963
ColourGrey
Connection cross-section (fixed)0.5-2.5mm²
Connection cross-section (flexible)0.5-2.5mm²
Dimensions(L x W x H) 58.8 x 5.2 x 39.3mm
Length58.8mm
Manufacturer part no.3206416
Nominal current17.5A
TypeQTC 2.5
Width5.2mm


Trustpilot