Phoenix Contact 3206416 Terminal Block 5.2mm 17.5A Grey

MPN
3206416
EAN-13
2050000262593
Order Code
51-4963
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.59
10+ £1.46
50+ £1.43
100+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 215 in stock

The Phoenix Contact Terminal Block 5.2mm (W) 0.5-2.5 mm² is a fast connection terminal block. Depending on the type of connection, QUICKON quick-connection technology can save time by 60% or more. The wire is inserted without stripping. After cutting to length, the wire is connected simply by levering in with a standard screwdriver.
  • Compact design
  • 0.25-1.5mm² cross section
  • 24-16 AWG
  • Grey colour
  • NS 35/7.5, NS 35/15 mounting type
  • QTC 2,5
Type Continuity
Pitch 5.2mm
No. of Levels 1
Termination Screw
Width 5.2mm
Wire Gauge (mm²) 1.5mm²
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.5 - 2.5mm²
Depth 39.3mm
Explosion-tested version Ex e true
Height 62.6mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Material insulation body Other
Maximum Wire Size AWG 14
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Operating Temperature -60 - 110°C
Rated current In 24A
Rated voltage 800V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other

Reviews

Be the first to submit a review

Trustpilot