Phoenix Contact Splice Connectors DIN connector 629844

Phoenix Contact manufactures a group of DIN connectors designed for various protection levels and solder connections, suitable for electronic applications.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Type Wire Gauge Ambient temperature Coating housing Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Contact Type Degree of protection (IP), mounted Diameter connector For cable outer diameter Housing Material Inflammability class of insulation material according to UL94 Material of contact surface Material thread ring Min. number of insertion cycles Number of control contacts Number of data contacts
Phoenix Contact 1619763 DIN Connector EMC Protection Solder Connection
Phoenix Contact 1619763 DIN Connector EMC Protection Solder Connection
Standard range
Order code: 12-6988
MPN: 1619763

Despatched within 4 working days - 9 in stock
1+ £31.30
Price per unit Ex VAT
CA-12P1N1280DN DIN connector 1mm² -40 - 125°C N/A - - -mm² - - -mm² - - -mm² - - -mm² Other N/A N/Amm 3 - 14.5mm N/A N/A N/A N/A 100 N/A 12
Phoenix Contact 1619764 DIN Connector High Protection EMC Solder Connect
Phoenix Contact 1619764 DIN Connector High Protection EMC Solder Connect
Standard range
Order code: 12-6989
MPN: 1619764

Despatched within 4 working days - 24 in stock
1+ £30.85
Price per unit Ex VAT
CA-12S1N1280DN DIN connector 1mm² -40 - 125°C N/A - - -mm² - - -mm² - - -mm² - - -mm² Other N/A N/Amm 3 - 14.5mm N/A N/A N/A N/A 100 N/A 12


Trustpilot