Phoenix Contact 1619763 DIN Connector EMC Protection Solder Connection

Image Representative of Range

Phoenix Contact 1619763 DIN Connector EMC Protection Solder Connection

MPN
1619763
EAN-13
4046356821544
Order Code
12-6988
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    CA-12P1N1280DN CA-12S1N1280DN
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Phoenix Contact, the 1619763 DIN connector is designed for reliable electrical connections. This component is ideal for industrial automation and control systems. Its robust construction ensures durability in demanding conditions.
Type DIN connector
Wire Gauge 1mm²
Ambient temperature -40 - 125°C
Coating housing N/A
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Contact Type Other
Degree of protection (IP), mounted N/A
Diameter connector N/Amm
For cable outer diameter 3 - 14.5mm
Housing Material N/A
Inflammability class of insulation material according to UL94 N/A
Material of contact surface N/A
Material thread ring N/A
Min. number of insertion cycles 100
Misc Attribute CA-12P1N1280DN
Number of control contacts N/A
Number of data contacts 12
Number of power contacts 0
Number of Wire Entries 12
Overvoltage category N/A
Pollution degree N/A
Rated current In N/AA
Rated voltage N/AV
Screened false
Thread size M N/A
Type of electric connection N/A
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot