The Phoenix Contact RIF-1-RPT-LDP-24DC/2X21AU relay component operates at a nominal voltage of 24 V DC with a maximum switching current of 50 mA and features two change-over contacts. This industrial relay is ideal for applications requiring compact switching solutions with reliable performance typical in control panels and automation systems. As a high-quality relay module, it ensures efficient and precise operation in various electrical circuits.
| Type |
Relay component |
| Mounting Type |
DIN rail |
| Height |
96mm |
| Width |
16mm |
| Length |
75mm |
| Coil Voltage |
24VDC |
| Contact Type |
2 CO |
| Rated current |
50mA |
| Complete with socket |
true |
| Connection |
Pull spring |
| Contact Material |
AgNi + hard gold plating |
| Degree of protection (IP) |
IP20 |
| Depth |
75mm |
| Drive, polarization |
Polarized |
| Drive, switching attitude |
Mono stable |
| Material contact |
N/A |
| Material of contact insert |
Other |
| Material of contact surface |
Gold |
| Max. starting current |
N/AA |
| Maximum Temperature |
+70°C |
| Min. temperature |
-40°C |
| Misc Attribute |
RIF-1-RPT-LDP-24DC/2X21AU |
| Nominal Current |
0.018A |
| Nominal Voltage |
24V DC |
| Number of contacts as change-over contact |
2 |
| Number of contacts as normally closed contact |
0 |
| Number of contacts as normally open contact |
0 |
| Operating voltage AC 50 Hz |
- - -V |
| Operating voltage AC 60 Hz |
- - -V |
| Operating voltage DC |
- - -V |
| Rated control supply voltage AC 50 Hz |
- - -V |
| Rated control supply voltage AC 60 Hz |
- - -V |
| Rated control supply voltage DC |
19.2 - 33.6V |
| Relay technology category according to IEC 61810-7 |
N/A |
| Type of electric connection |
Other |
| Type of switch contact |
Single contact |
| Voltage type (operating voltage) |
N/A |
| Voltage type for actuating |
DC |
| With detachable clamps |
false |
| With forced-guided contacts |
false |
| With LED indication |
true |