Phoenix Contact 1683468 Y Distributor M12 Plug to 2x M12 Socket Straight

MPN
1683468
EAN-13
4017918166915
Order Code
12-7026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £109.26
10+ £104.21
100+ £103.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact manufactures the Y distributor SAC-5P-M12Y/2XM12FS VP 1683468, designed for sensor/actuator splitting and adapting. This industrial goods product features a robust 5-pin M12 connection, making it suitable for reliable use in harsh environments. It is typically used in automation systems to streamline connections between different devices.
Connector 1 M12
Colour Green
Type Sensor connector
Ambient temperature 90 - 90°C
Coding A
Contact Type N/A
Degree of protection (IP), mounted IP65
Housing Material Other
Industrial packaging Yes
Inflammability class of insulation material according to UL94 HB
IP Rating IP65, IP67
Material CuZn
Material of contact surface Nickel/gold
Material thread ring Other
Maximum Temperature -25°C
Min. temperature +90°C
Misc Attribute SAC-5P-M12Y/2XM12FS VP
Model Y-adaptor
Nominal Current 4A
Number of Poles N/A
Operating Temperature -25 - 90°C
Pollution degree 1
Rated current In 4A
Rated voltage 48V
Screened false
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot