Phoenix Contact PLC-BSC-230UC/21/SO46 Relay Socket RCZ Filter 230V AC

Image Representative of Range

Phoenix Contact PLC-BSC-230UC/21/SO46 Relay Socket RCZ Filter 230V AC

MPN
2980335
EAN-13
4017918895723
Order Code
12-7269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £154.01 £130.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 76 availableBack-order availability date - 03/10/2026

Phoenix Contact manufactures the PLC-BSC-230UC/21/SO46 relay socket, which includes identification labels for thermal printers and relay accessories. This device is designed for use with various relay models, such as the REL-MR-60DC series, offering secure and reliable connections. It is typically used in electrical control panels for facilitating efficient relay operations and organisation.
Type Relay socket
Connection Screw terminal
Depth 94mm
Function extension possible false
Height 80mm
Industrial packaging Yes
Misc Attribute 1 PLC-BSC-230UC/21/SO 46
Misc Attribute 2 PLC-BSC-230UC/21/SO46
Mounting method Other
Mounting Type DIN rail
Number of pins 5
Type of electric connection Other
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot