Phoenix Contact MSTB 2,5/ x-STF-5,08 Screw Plug Terminal Blocks 12A 5.08mm

A range of cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.

The plugs have screwable flanges for superior mechanical stability.

  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Number of Poles Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Angle contact/conductor connection Coating housing Connectable cable type Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Contact Type Degree of protection (IP), mounted Housing colour Housing Material
Phoenix Contact 1777989 MSTB 2,5/ 2-STF-5,08 2 Way Screw Plug Terminal 12A 5.08
Phoenix Contact 1777989 MSTB 2,5/ 2-STF-5,08 2 Way Screw Plug Terminal 12A 5.08
Standard range
Order code: 52-3936
MPN: 1777989

Out of stockBack-order availability date - 14/11/2026
1+ £0.709
Price per unit Ex VAT
2 2 Plug, horizontal mount 5.08mm 1 12A Green N/A N/A Other N/A Tubular cable 0.25 - 2.5mm² 0.2 - 2.5mm² - - -mm² 0.2 - 2.5mm² Bus N/A Green Other
Phoenix Contact 1778001 MSTB 2,5/ 4-STF-5,08 4 Way Screw Plug Terminal 12A 5.08
Phoenix Contact 1778001 MSTB 2,5/ 4-STF-5,08 4 Way Screw Plug Terminal 12A 5.08
Standard range
Order code: 52-3952
MPN: 1778001

Despatched same day - 61 in stockAdditional quantity lead time 14 days
1+ £2.76
10+ £2.50
50+ £2.02
100+ £1.84
Price per unit Ex VAT
4 4 Plug, horizontal mount 5.08mm 1 12A Green N/A N/A Other N/A Tubular cable 0.25 - 2.5mm² 0.2 - 2.5mm² - - -mm² 0.2 - 2.5mm² Bus N/A Green Other
Phoenix Contact 1778014 MSTB 2,5/ 5-STF-5,08 5 Way Screw Plug Terminal 12A 5.08
Phoenix Contact 1778014 MSTB 2,5/ 5-STF-5,08 5 Way Screw Plug Terminal 12A 5.08
Standard range
Order code: 52-3959
MPN: 1778014

Despatched same day - 37 in stockAdditional quantity lead time 14 days
1+ £3.04
50+ £2.82
100+ £2.57
Price per unit Ex VAT
5 5 Plug, horizontal mount 5.08mm 1 12A Green N/A N/A Other N/A Tubular cable 0.25 - 2.5mm² 0.2 - 2.5mm² - - -mm² 0.2 - 2.5mm² Bus N/A Green Other
Phoenix Contact 1778027 MSTB 2,5/ 6-STF-5,08 6 Way Screw Plug Terminal 12A 5.08
Phoenix Contact 1778027 MSTB 2,5/ 6-STF-5,08 6 Way Screw Plug Terminal 12A 5.08
Standard range
Order code: 52-3966
MPN: 1778027

Out of stock154 due on 23/11/2026
1+ £4.87
10+ £4.39
50+ £3.51
100+ £3.17
Price per unit Ex VAT
6 6 Plug, horizontal mount 5.08mm 1 12A Green N/A N/A Other N/A Tubular cable 0.25 - 2.5mm² 0.2 - 2.5mm² - - -mm² 0.2 - 2.5mm² Bus N/A Green Other
Phoenix Contact 1778043 MSTB 2,5/ 8-STF-5,08 8 Way Screw Plug Terminal 12A 5.08
Phoenix Contact 1778043 MSTB 2,5/ 8-STF-5,08 8 Way Screw Plug Terminal 12A 5.08
Standard range
Order code: 52-3978
MPN: 1778043

Despatched same day - 11 in stockContact us for additional stock
1+ £1.50
Price per unit Ex VAT
8 8 Plug, horizontal mount 5.08mm 1 12A Green N/A N/A Other N/A Tubular cable 0.25 - 2.5mm² 0.2 - 2.5mm² - - -mm² 0.2 - 2.5mm² Bus N/A Green Other
Phoenix Contact 1778108 MSTB 2,5/14-STF-5,08 14 Way Screw Plug Terminal 12A 5.08
Phoenix Contact 1778108 MSTB 2,5/14-STF-5,08 14 Way Screw Plug Terminal 12A 5.08
Extended range
Order code: 52-3919
MPN: 1778108

Despatched same day - 20 in stockContact us for additional stock
1+ £0.795
Price per unit Ex VAT
14 14 Plug, horizontal mount 5.08mm 1 12A Green N/A N/A Other N/A Tubular cable 0.25 - 2.5mm² 0.2 - 2.5mm² - - -mm² 0.2 - 2.5mm² Bus N/A Green Other
Phoenix Contact 1778124 MSTB 2,5/16-STF-5,08 16 Way Screw Plug Terminal 12A 5.08
Phoenix Contact 1778124 MSTB 2,5/16-STF-5,08 16 Way Screw Plug Terminal 12A 5.08
Standard range
Order code: 52-3924
MPN: 1778124

Despatched same day - 9 in stockAdditional quantity lead time 8 days
1+ £12.48
10+ £12.11
50+ £11.98
100+ £11.83
Price per unit Ex VAT
16 16 Plug, horizontal mount 5.08mm 1 12A Green N/A N/A Other N/A Tubular cable 0.25 - 2.5mm² 0.2 - 2.5mm² - - -mm² 0.2 - 2.5mm² Bus N/A Green Other

Trustpilot