Phoenix Contact MSTB 2,5/ x-GF-5,08 Terminal Block Headers 12A 320V 5.08mm

A range of PCB mounting feed-through headers.

The horizontal style allows connection to be made on the edge of the PCB. Screwable flanges give superior mechanical stability.

  • Feed-through headers
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Number of Poles Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Angle PCB/contact Connector model Contact Type Diameter connection pin Housing Colour Inflammability class of insulation material according to UL94 Length pin Material insulation body Material of contact surface Modular spacing connections Modular spacing contacts
Phoenix Contact 1776524 MSTB 2,5/ 4-GF-5,08 4 Way Terminal Block Header 12A 5.08
Phoenix Contact 1776524 MSTB 2,5/ 4-GF-5,08 4 Way Terminal Block Header 12A 5.08
Standard range
Order code: 52-3948
MPN: 1776524

Despatched same day - 49 in stockContact us for additional stock
1+ £0.568
Price per unit Ex VAT
4 4 Horizontal Flanged Header 5.08mm 1 12A Green N/A N/A N/A Other Pin 1.4mm Green V0 3.23mm Other Other 5.08mm 5.08mm
Phoenix Contact 1776537 MSTB 2,5/ 5-GF-5,08 5 Way Terminal Block Header 12A 5.08
Phoenix Contact 1776537 MSTB 2,5/ 5-GF-5,08 5 Way Terminal Block Header 12A 5.08
Standard range
Order code: 52-3955
MPN: 1776537

Despatched same day - 225 in stockAdditional quantity lead time 8 days
1+ £2.95
10+ £2.72
50+ £2.43
100+ £2.03
Price per unit Ex VAT
5 5 Horizontal Flanged Header 5.08mm 1 12A Green N/A N/A N/A Other Pin 1.4mm Green V0 3.23mm Other Other 5.08mm 5.08mm
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
17765082MSTB 2,5/ 2-GF-5,0852-3932
17765113MSTB 2,5/ 3-GF-5,0852-3940
17765244MSTB 2,5/ 4-GF-5,0852-3948
17765375MSTB 2,5/ 5-GF-5,0852-3955
17765406MSTB 2,5/ 6-GF-5,0852-3962
17765668MSTB 2,5/ 8-GF-5,0852-3974
17765799MSTB 2,5/ 9-GF-5,0852-3980
177658210MSTB 2,5/10-GF-5,0852-3903
177660512MSTB 2,5/12-GF-5,0852-3911
177664716MSTB 2,5/16-GF-5,0852-3921


Trustpilot