Phoenix Contact 1776508 MSTB 2,5/ 2-GF-5,08 2 Way Terminal Block Header 12A 5.08

MPN
1776508
EAN-13
4017918038670
Order Code
52-3932
Country of Origin
Germany

Discontinued


PCB mounting feed-through headers.

The horizontal style allows connection to be made on the edge of the PCB. Screwable flanges give superior mechanical stability.


  • Number of ways: 2
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Body Style Side entry header
Pitch 5.08mm
No of Ways Per Row 2
Current Rating 12A
Angle PCB/contact N/A
Connector model Other
Contact Type Pin
Diameter connection pin 1.4mm
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 3.23mm
Material insulation body Other
Material of contact surface Other
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Mounting Feature PCB
Mounting Type Solder
Number of plug-in contact rows 1
Number of Poles 2
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Series MSTB
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A

Trustpilot