Phoenix Contact MSTB 2,5/ x-G-5,08 Terminal Block Headers 12A 320V 5.08mm

A range of PCB mounting feed-through headers.

The horizontal style allows connection to be made on the edge of the PCB.

  • Feed-through headers
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Number of Poles Number of Ways Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Angle PCB/contact Connector model Contact Type Diameter connection pin Housing colour Inflammability class of insulation material according to UL94 Length pin Material insulation body Material of contact surface Modular spacing connections
Phoenix Contact 1759033 MSTB 2,5/ 4-G-5,08 4 Way Terminal Block Header 12A 5.08
Phoenix Contact 1759033 MSTB 2,5/ 4-G-5,08 4 Way Terminal Block Header 12A 5.08
Extended range
Order code: 52-3947
MPN: 1759033

Despatched same day - 102 in stockContact us for additional stock
1+ £0.075
Price per unit Ex VAT
4 4 Horizontal Open End Header 5.08mm 1 12A Green N/A N/A N/A Other Pin 1.4mm Green V0 3.23mm Other Other 5.08mm
Phoenix Contact 1759075 MSTB 2,5/ 8-G-5,08 8 Way Terminal Block Header 12A 5.08
Phoenix Contact 1759075 MSTB 2,5/ 8-G-5,08 8 Way Terminal Block Header 12A 5.08
Extended range
Order code: 52-3973
MPN: 1759075

Despatched same day - 23 in stockContact us for additional stock
1+ £0.291
Price per unit Ex VAT
8 8 Horizontal Open End Header 5.08mm 1 12A Green N/A N/A N/A Other Pin 1.4mm Green V0 3.23mm Other Other 5.08mm
Phoenix Contact 1759088 MSTB 2,5/ 9-G-5,08 9 Way Terminal Block Header 12A 5.08
Phoenix Contact 1759088 MSTB 2,5/ 9-G-5,08 9 Way Terminal Block Header 12A 5.08
Extended range
Order code: 52-3979
MPN: 1759088

Despatched same day - 95 in stockContact us for additional stock
1+ £0.207
Price per unit Ex VAT
9 9 9 Horizontal Open End Header 5.08mm 1 12A Green N/A N/A N/A Other Pin 1.4mm Green V0 3.23mm Other Other 5.08mm
Phoenix Contact 1759091 MSTB 2,5/10-G-5,08 10 Way Terminal Block Header 12A 5.08
Phoenix Contact 1759091 MSTB 2,5/10-G-5,08 10 Way Terminal Block Header 12A 5.08
Extended range
Order code: 52-3902
MPN: 1759091

Despatched same day - 27 in stockContact us for additional stock
1+ £0.410
Price per unit Ex VAT
10 10 Horizontal Open End Header 5.08mm 1 12A Green N/A N/A N/A Other Pin 1.4mm Green V0 3.23mm Other Other 5.08mm
Phoenix Contact 1759114 MSTB 2,5/12-G-5,08 12 Way Terminal Block Header 12A 5.08
Phoenix Contact 1759114 MSTB 2,5/12-G-5,08 12 Way Terminal Block Header 12A 5.08
Extended range
Order code: 52-3910
MPN: 1759114

Despatched same day - 70 in stockContact us for additional stock
1+ £0.328
Price per unit Ex VAT
12 12 Horizontal Open End Header 5.08mm 1 12A Green N/A N/A N/A Other Pin 1.4mm Green V0 3.23mm Other Other 5.08mm

Trustpilot