Phoenix Contact MKDS 5/ x-7,62 Screw PCB Terminal Blocks 32A 630V 7.62mm

A range of PCB mounting terminal blocks for connecting wires directly to a circuit board.

Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.

  • PCB terminal block
  • Nominal current: 32A
  • Nominal voltage: 630V
  • Pitch: 7.62mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • UL approval
Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of electrical connections Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Angle PCB/conductor connection Colour Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Connection type conductor Connection type PCB Current Rating Degree of protection (IP), mounted Diameter connection pin Height Housing colour
Phoenix Contact 1868076 MKDS 5/ 2-7,62 2 Way Screw PCB Terminal Block 32A 7.62mm
Phoenix Contact 1868076 MKDS 5/ 2-7,62 2 Way Screw PCB Terminal Block 32A 7.62mm
Extended range
Order code: 52-3879
MPN: 1868076

Available to back orderBack-order availability date - 27/10/2026
50+ £1.29
Price per unit Ex VAT
2 2 7.62mm Through Hole Vertical 24 to 10AWG Rising Clamp N/A Green 0.25 - 4mm² 0.2 - 4mm² 0.2 - 1.5mm² 0.2 - 6mm² Screw connection Soldering connection 32A N/A N/Amm 26.6mm Green
Phoenix Contact 1704936 MKDS 5/ 3-7,62 3 Way Screw PCB Terminal Block 32A 7.62mm
Phoenix Contact 1704936 MKDS 5/ 3-7,62 3 Way Screw PCB Terminal Block 32A 7.62mm
Standard range
Order code: 52-3882
MPN: 1704936

Despatched same day - 111 in stockAdditional quantity lead time 14 days
1+ £2.22
10+ £2.00
50+ £1.77
100+ £1.53
Price per unit Ex VAT
3 3 7.62mm Through Hole Vertical 24 to 10AWG Rising Clamp N/A Green 0.25 - 4mm² 0.2 - 4mm² 0.2 - 1.5mm² 0.2 - 6mm² Screw connection Soldering connection 32A N/A N/Amm 26.6mm Green

Trustpilot