Phoenix Contact MC 1,5/ x-G-3,81 PCB Headers 8A 160V 3.81mm

A range of PCB-mounting header plugs ideal for connection to a compatible cable-mounted socket.

  • Header plug
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Number of Poles Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Angle PCB/contact Connector model Contact Type Diameter connection pin Housing colour Inflammability class of insulation material according to UL94 Length pin Material insulation body Material of contact surface Modular spacing connections Modular spacing contacts
Phoenix Contact 1803277 MC 1,5/ 2-G-3,81 2 Way PCB PCB Header 8A 3.81mm
Phoenix Contact 1803277 MC 1,5/ 2-G-3,81 2 Way PCB PCB Header 8A 3.81mm
Standard range
Order code: 52-3737
MPN: 1803277

Despatched same day - 1,757 in stockAdditional quantity lead time 14 days
1+ £0.678
50+ £0.556
100+ £0.487
Price per unit Ex VAT
2 2 Horizontal Closed End Header 3.81mm 1 8A Green N/A N/A N/A Other Pin 1.2mm Green V0 3.4mm Other Other 3.81mm 3.81mm
Phoenix Contact 1803280 MC 1,5/ 3-G-3,81 3 Way PCB Header 8A 3.81mm
Phoenix Contact 1803280 MC 1,5/ 3-G-3,81 3 Way PCB Header 8A 3.81mm
Standard range
Order code: 52-3748
MPN: 1803280

Despatched same day - 64 in stockAdditional quantity lead time 14 days
1+ £1.06
50+ £0.954
100+ £0.866
Price per unit Ex VAT
3 3 Horizontal Closed End Header 3.81mm 1 8A Green N/A N/A N/A Other Pin 1.2mm Green V0 3.4mm Other Other 3.81mm 3.81mm
Phoenix Contact 1803293 MC 1,5/ 4-G-3,81 4 Way PCB Header 8A 3.81mm
Phoenix Contact 1803293 MC 1,5/ 4-G-3,81 4 Way PCB Header 8A 3.81mm
Standard range
Order code: 52-3759
MPN: 1803293

Despatched same day - 19 in stockContact us for additional stock
1+ £0.358
Price per unit Ex VAT
4 4 Horizontal Closed End Header 3.81mm 1 8A Green N/A N/A N/A Other Pin 1.2mm Green V0 3.4mm Other Other 3.81mm 3.81mm
Phoenix Contact 1803345 MC 1,5/ 9-G-3,81 9 Way PCB Header 8A 3.81mm
Phoenix Contact 1803345 MC 1,5/ 9-G-3,81 9 Way PCB Header 8A 3.81mm
Extended range
Order code: 52-3799
MPN: 1803345

Despatched same day - 20 in stockContact us for additional stock
1+ £0.197
Price per unit Ex VAT
9 9 Horizontal Closed End Header 3.81mm 1 8A Green N/A N/A N/A Other Pin 1.2mm Green V0 3.4mm Other Other 3.81mm 3.81mm
Phoenix Contact 1803358 MC 1,5/10-G-3,81 10 Way PCB Header 8A 3.81mm
Phoenix Contact 1803358 MC 1,5/10-G-3,81 10 Way PCB Header 8A 3.81mm
Standard range
Order code: 52-3707
MPN: 1803358

Despatched same day - 100 in stockContact us for additional stock
1+ £0.725
Price per unit Ex VAT
10 10 Horizontal Closed End Header 3.81mm 1 8A Green N/A N/A N/A Other Pin 1.2mm Green V0 3.4mm Other Other 3.81mm 3.81mm

Trustpilot