Phoenix Contact DMC 0,5/ G1-2,54 THR 2-Row PCB Headers 6A 160V 2.54mm Pitch

Double row, 6A, 160V, 2.54mm pitch horizontal PCB mounting feed-through headers from Phoenix Contact's DMC 0,5/ G1-2,54 P20THR series.

Supplied as a SAMPLE SET* with 5 items in a belt section, or as a FULL REEL of 300 pieces on tape.

* When used as part of a soldering process, please use items without SAMPLE marking.

  • Supplied in a 5-piece sample set or full reels of 300 pieces
  • No. of rows: 2
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.54mm
  • Length: 9.64mm
  • Height: 7.39mm
  • Housing colour: black
  • Through-hole PCB mounting with linear double pinning
  • Small component size for applications where space is at a premium
  • Conductor connection on several levels enables higher contact density
  • Designed for integration into the SMT soldering process
  • Additional solder anchors reduce the mechanical strain on the soldering pads
  • Gold-plated contacts ensure transfer quality remains stable over the long term
  • Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
  • Phoenix Contact DMC 0,5/ G1-2,54 P20THR series
Description Image Product Buy Pricing (Ex VAT) Body Style No of Ways Per Row Height Number of pins Length Width Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Connection Orientation
Phoenix 1859518 DMC 0,5/ 4-G1-2,54 THR 2-Row PCB Header 6A 160V 4 Way 2.54mm (5)
Phoenix 1859518 DMC 0,5/ 4-G1-2,54 THR 2-Row PCB Header 6A 160V 4 Way 2.54mm (5)
Standard range
Order code: 21-3664
MPN: 1859518

Despatched same day - 1 in stockContact us for additional stock
1+ £0.850
Price per unit Ex VAT
Horizontal Closed End Header 4 2 x 4 11.46mm 2.54mm 2 6A Black N/A N/A PCB Horizontal
Phoenix 1859521 DMC 0,5/ 5-G1-2,54 THR 2-Row PCB Header 6A 160V 5 Way 2.54mm (5)
Phoenix 1859521 DMC 0,5/ 5-G1-2,54 THR 2-Row PCB Header 6A 160V 5 Way 2.54mm (5)
Standard range
Order code: 21-3670
MPN: 1859521

Despatched same day - 1 in stockContact us for additional stock
1+ £1.00
Price per unit Ex VAT
Horizontal Closed End Header 5 2 x 5 2.54mm 2 6A Black N/A N/A PCB Horizontal
Phoenix 1859534 DMC 0,5/ 6-G1-2,54 THR 2-Row PCB Header 6A 160V 6 Way 2.54mm (5)
Phoenix 1859534 DMC 0,5/ 6-G1-2,54 THR 2-Row PCB Header 6A 160V 6 Way 2.54mm (5)
Standard range
Order code: 21-3676
MPN: 1859534

Despatched same day - 1 in stockContact us for additional stock
1+ £1.20
Price per unit Ex VAT
Horizontal Closed End Header 6 2 x 6 16.54mm 2.54mm 2 6A Black N/A N/A PCB Horizontal
Phoenix 1859547 DMC 0,5/ 7-G1-2,54 THR 2-Row PCB Header 6A 160V 7 Way 2.54mm (5)
Phoenix 1859547 DMC 0,5/ 7-G1-2,54 THR 2-Row PCB Header 6A 160V 7 Way 2.54mm (5)
Standard range
Order code: 21-3680
MPN: 1859547

Despatched same day - 1 in stockContact us for additional stock
1+ £1.35
Price per unit Ex VAT
Horizontal Closed End Header 7 2 x 7 19.08mm 2.54mm 2 6A Black N/A N/A PCB Horizontal
Phoenix 1859550 DMC 0,5/ 8-G1-2,54 THR 2-Row PCB Header 6A 160V 8 Way 2.54mm (5)
Phoenix 1859550 DMC 0,5/ 8-G1-2,54 THR 2-Row PCB Header 6A 160V 8 Way 2.54mm (5)
Standard range
Order code: 21-3686
MPN: 1859550

Despatched same day - 1 in stockContact us for additional stock
1+ £1.50
Price per unit Ex VAT
Horizontal Closed End Header 8 2 x 8 21.62mm 2.54mm 2 6A Black N/A N/A PCB Horizontal
Phoenix 1859563 DMC 0,5/ 9-G1-2,54 THR 2-Row PCB Header 6A 160V 9 Way 2.54mm (5)
Phoenix 1859563 DMC 0,5/ 9-G1-2,54 THR 2-Row PCB Header 6A 160V 9 Way 2.54mm (5)
Standard range
Order code: 21-3690
MPN: 1859563

Despatched same day - 1 in stockContact us for additional stock
1+ £1.50
Price per unit Ex VAT
9 2 x 9 2.54mm 2 6A Black N/A N/A PCB Horizontal
Phoenix 1859576 DMC 0,5/10-G1-2,54 THR 2-Row PCB Header 6A 160V 10 Way 2.54mm(5)
Phoenix 1859576 DMC 0,5/10-G1-2,54 THR 2-Row PCB Header 6A 160V 10 Way 2.54mm(5)
Standard range
Order code: 21-3630
MPN: 1859576

Despatched same day - 1 in stockContact us for additional stock
1+ £1.50
Price per unit Ex VAT
Horizontal Closed End Header 10 7.39mm 2 x 10 9.64mm 2.54mm 2 6A Black N/A N/A PCB Horizontal
Phoenix 1859589 DMC 0,5/11-G1-2,54 THR 2-Row PCB Header 6A 160V 11 Way 2.54mm(5)
Phoenix 1859589 DMC 0,5/11-G1-2,54 THR 2-Row PCB Header 6A 160V 11 Way 2.54mm(5)
Standard range
Order code: 21-3633
MPN: 1859589

Despatched same day - 1 in stockContact us for additional stock
1+ £2.00
Price per unit Ex VAT
Horizontal Closed End Header 11 2 x 11 29.24mm 2.54mm 2 6A Black N/A N/A PCB Horizontal
Phoenix 1859602 DMC 0,5/13-G1-2,54 THR 2-Row PCB Header 6A 160V 13 Way 2.54mm(5)
Phoenix 1859602 DMC 0,5/13-G1-2,54 THR 2-Row PCB Header 6A 160V 13 Way 2.54mm(5)
Standard range
Order code: 21-3638
MPN: 1859602

Despatched same day - 1 in stockContact us for additional stock
1+ £2.00
Price per unit Ex VAT
Horizontal Closed End Header 13 2 x 13 34.32mm 2.54mm 2 6A Black N/A N/A PCB Horizontal
Phoenix 1859615 DMC 0,5/14-G1-2,54 THR 2-Row PCB Header 6A 160V 14 Way 2.54mm(5)
Phoenix 1859615 DMC 0,5/14-G1-2,54 THR 2-Row PCB Header 6A 160V 14 Way 2.54mm(5)
Standard range
Order code: 21-3640
MPN: 1859615

Despatched same day - 1 in stockContact us for additional stock
1+ £2.50
Price per unit Ex VAT
Horizontal Closed End Header 14 2 x 14 36.86mm 2.54mm 2 6A Black N/A N/A PCB Horizontal
Phoenix 1859628 DMC 0,5/15-G1-2,54 THR 2-Row PCB Header 6A 160V 15 Way 2.54mm(5)
Phoenix 1859628 DMC 0,5/15-G1-2,54 THR 2-Row PCB Header 6A 160V 15 Way 2.54mm(5)
Standard range
Order code: 21-3642
MPN: 1859628

Despatched same day - 1 in stockContact us for additional stock
1+ £2.50
Price per unit Ex VAT
Horizontal Closed End Header 15 2 x 15 2.54mm 2 6A Black N/A N/A PCB Horizontal
Phoenix 1859631 DMC 0,5/16-G1-2,54 THR 2-Row PCB Header 6A 160V 16 Way 2.54mm(5)
Phoenix 1859631 DMC 0,5/16-G1-2,54 THR 2-Row PCB Header 6A 160V 16 Way 2.54mm(5)
Standard range
Order code: 21-3647
MPN: 1859631

Despatched same day - 1 in stockContact us for additional stock
1+ £3.00
Price per unit Ex VAT
Horizontal Closed End Header 16 2 x 16 2.54mm 2 6A Black N/A N/A PCB Horizontal

Trustpilot