Phoenix Contact 2896209 BC 35.6 Filler Plug Light Grey Polycarbonate

MPN
2896209
EAN-13
2050000386411
Order Code
12-7131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Phoenix Contact's BC 35.6 BS U11 KMGY is a light grey DIN rail casing filler plug made from polycarbonate. It serves as a durable component for top hat rail cases and helps in maintaining cabinet aesthetics by filling unused slots. This product is ideal for enhancing the organisation and protection of electrical assemblies in various industrial applications.
Type DIN rail casing (filler plug)
Enclosure Height Not Specifiedmm
Enclosure Length Not Specifiedmm
Enclosure Width 35.6mm
Colour Light grey
Protection Rating None
Compatible with (details) Terminal installation depth 11mm
Depth N/Amm
Height N/Amm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 35,6 BS U11 KMGY
Misc Attribute 2 BC 35.6 BS U11 KMGY
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Open
Wall mounting possible false
Width N/Amm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot