Christmas Opening Hours and Delivery Dates here
Phoenix Contact 2764357 EG DIN Rail Casing Green Plastic 67.5mm 1 piece

Image Representative of Range

Phoenix Contact 2764357 EG DIN Rail Casing Green Plastic 67.5mm 1 piece

Order Code:

12-7102

Brand: Phoenix Contact MPN: 2764357 EAN-13: 2050000255069
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
36 available to back orderBack-order availability date - 12/01/2026

Phoenix Contact manufactures the EG 67.5-A/ABS GN DIN rail casing, a 75 x 67.5 mm green plastic cover. It is designed for protection and organisation of electrical components within cabinets or top hat rail cases. This versatile cover is ideal for use in industrial and electronic applications.
Type DIN rail casing (cover)
Enclosure Length 75mm
Enclosure Width 67.5mm
Material Plastic
Colour Green
Dim (L x W) 75 mm x 67.5 mm
Misc Attribute EG 67,5-A/ABS GN
Pins max. 26

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot