Phoenix Contact 2764357 EG DIN Rail Casing Green Plastic 67.5mm 1 piece

Image Representative of Range

Phoenix Contact 2764357 EG DIN Rail Casing Green Plastic 67.5mm 1 piece

MPN
2764357
EAN-13
2050000255069
Order Code
12-7102
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Phoenix Contact manufactures the EG 67.5-A/ABS GN DIN rail casing, a 75 x 67.5 mm green plastic cover. It is designed for protection and organisation of electrical components within cabinets or top hat rail cases. This versatile cover is ideal for use in industrial and electronic applications.
Type DIN rail casing (cover)
Enclosure Height Not Specifiedmm
Enclosure Length 75mm
Enclosure Width 67.5mm
Colour Green
Protection Rating IP20
Dim (L x W) 75 mm x 67.5 mm
IP Rating IP20
Material Plastic
Misc Attribute EG 67,5-A/ABS GN
Pins max. 26

Reviews

Be the first to submit a review

Trustpilot