Phoenix Contact 2764072 EG DIN Rail Case Cover Green ABS 75x22.5mm 8-pin

Image Representative of Range

Phoenix Contact 2764072 EG DIN Rail Case Cover Green ABS 75x22.5mm 8-pin

MPN
2764072
EAN-13
2050000256851
Order Code
12-7099
Country of Origin
Germany
View Full Product Range (2)

Discontinued


The Phoenix Contact EG 22.5-A/ABS GN is a green DIN rail case cover made from acrylonitrile butadiene styrene, measuring 75 x 22.5 mm. It is designed for protecting components within cabinets and top hat rail cases. Typical applications include electrical installations where additional protection and organisation are required.
Type DIN rail casing (cover)
Enclosure Height Not Specifiedmm
Enclosure Length 75mm
Enclosure Width 22.5mm
Colour Green
Protection Rating None
Depth N/Amm
Dim (L x W) 75 mm x 22.5 mm
Height 75mm
Housing connectable false
Material ABS
Misc Attribute 1 EG 22,5-A/ABS GN
Misc Attribute 2 Case cover
Pins max. 8
RAL-number 6021
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 22.5mm
With integrated PCB-mounting connection system false

Trustpilot