Phoenix Contact Current Sensors Sensor & actuator box (passive) 629883

Phoenix Contact produces a range of sensor and actuator boxes that feature multiple slots and lengthy cables, catering to a variety of industrial applications.
Description Image Product Buy Pricing (Ex VAT) Configuration Connector type (distribution boxes) Misc Attribute Number of channels per connector slot Number of pins Number of poles sensor/actuator slots Total no. of pins Type Cable Length Cable length configurable Cable outer diameter for cable gland Case Material Colour Connectable conductor cross section Connection Connection for NPN-sensors Degree of protection (IP) Degree of protection (NEMA) Depth Diameter contact female
Phoenix Contact 1452709 SACB Sensor/Actuator Box 8 Slots 10m Cable M12
Phoenix Contact 1452709 SACB Sensor/Actuator Box 8 Slots 10m Cable M12
Standard range
Order code: 12-6836
MPN: 1452709

Despatched within 4 working days - 2 in stock
1+ £145.97
Price per unit Ex VAT
Single M12 Speedcon socket SACB-8/ 8-L-10,0PUR SCO P 1 4 4 4 Sensor & actuator box (passive) 10m false - - -mm PBT Black - - -mm² Open end cable false IP65 N/A 149mm N/Amm
Phoenix Contact 1452738 SACB-8/16-L Sensor & Actuator Box 8 Slots 10m Cable
Phoenix Contact 1452738 SACB-8/16-L Sensor & Actuator Box 8 Slots 10m Cable
Standard range
Order code: 12-6837
MPN: 1452738

Despatched within 4 working days - 7 in stock
1+ £149.11
10+ £143.05
Price per unit Ex VAT
Double M12 Speedcon receptacle SACB-8/16-L-10,0PUR SCO P 2 5 5 5 Sensor & actuator box (passive) 10m false - - -mm PBT Black - - -mm² Open end cable false IP65 N/A 149mm N/Amm

Trustpilot