Phoenix Contact 1452709 SACB Sensor/Actuator Box 8 Slots 10m Cable M12

MPN
1452709
EAN-13
4046356553995
Order Code
12-6836
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £145.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Phoenix Contact offers the SACB-8/8-L-10,0PUR SCO P 1452709, a passive sensor and actuator box featuring an M12 splitter and plastic thread, available in single units. This industrial component is ideal for streamlined connections and efficient signal distribution in automation systems. Typical applications include factory automation and industrial control systems, where reliable and robust connectivity is essential.
Type Sensor & actuator box (passive)
Cable Length 10m
Cable length configurable false
Cable outer diameter for cable gland - - -mm
Case Material PBT
Colour Black
Configuration Single
Connectable conductor cross section - - -mm²
Connection Open end cable
Connection for NPN-sensors false
Connector type (distribution boxes) M12 Speedcon socket
Degree of protection (IP) IP65
Degree of protection (NEMA) N/A
Depth 149mm
Diameter contact female N/Amm
Explosion safety category for dust Other
Explosion safety category for gas Other
Fix cable version suitable for cable guide chain false
Height 23mm
Housing colour Other
Housing Material N/A
Industrial packaging Yes
IP Rating IP65
Length 148.8mm
Length of the preassembled cable 10m
Material contact body N/A
Material insulation body Polyamide (PA)
Material of contact surface Gold
Max. current carrying capacity per I/O signal N/AA
Max. current carrying capacity per socket 2A
Max. power rating per slot 4A
Max. total current 12A
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute SACB-8/ 8-L-10,0PUR SCO P
Number of channels per connector slot 1
Number of pins 4
Number of poles sensor/actuator slots 4
Number of sensor-/actuator-slots 8
Number of splitters 8-way
Operating Temperature -25 - 80°C
Operating Voltage 24 - 24V
Pollution degree N/A
Power rating (total) 12A
Power rating per I/O 2A
Rated voltage 24V
Status indicator LED
Thread sleeves sensor/actuator slots N/A
Total no. of pins 4
Trunk line Yes
Type of branches for sensor-/actuator cables M12
Type of connector for trunk line N/A
Width 54mm
With LED indication true
With potential separation false

Reviews

Be the first to submit a review

Trustpilot