Phoenix Contact Contactors Reversing contactor 629809

The Phoenix Contact reversing contactors comprise a group of electrical devices designed for switching 3-phase motors, offering various voltage and current specifications suitable for different industrial applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Current Rating Control voltage (max.) Control voltage (min.) Control voltage range Current load Misc Attribute 1 Misc Attribute 2 Misc Attribute 3 Operating Voltage Overload release current setting Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Rated operation current at AC-3, 400 V Rated operation current Ie Voltage type for actuating Type Ambient temperature Ambient temperature, upper operating limit
Phoenix Contact 2297031 Reversing Contactor 24V DC 2.4A 3-Phase Motor Relay
Phoenix Contact 2297031 Reversing Contactor 24V DC 2.4A 3-Phase Motor Relay
Standard range
Order code: 12-7065
MPN: 2297031

Despatched within 4 working days - 9 in stock
1+ £153.28
10+ £147.06
Price per unit Ex VAT
24V DC 2.4 A 30V DC 19.2V DC 19.2 - 30 V DC 2.4A ELR W3-230AC/500AC-2I ELR W3-24DC/500AC-2I Reversing contactor 24V DC 0.18 - 2.4A - - -V - - -V 19.2 - 19.2V 2.4A 2.4A DC Reversing contactor -25 - +70°C N/A°C
Phoenix Contact 2297044 ELR W3 Reversing Contactor 230V 3 Phase 2.4A
Phoenix Contact 2297044 ELR W3 Reversing Contactor 230V 3 Phase 2.4A
Standard range
Order code: 12-7066
MPN: 2297044

Despatched within 4 working days - 1 in stock
1+ £153.28
Price per unit Ex VAT
230V AC 2.4 A 253V AC 85V AC 85 - 253 V AC 2.4A ELR W3-230AC/500AC-2I Reversing contactor 230V AC 0.18 - 2.4A 92 - 92V 92 - 92V - - -V 2.4A 2.4A AC Reversing contactor -25 - +70°C N/A°C
Phoenix Contact 2297057 ELR W3 Reversing Contactor 24V DC 9A 3-Phase
Phoenix Contact 2297057 ELR W3 Reversing Contactor 24V DC 9A 3-Phase
Standard range
Order code: 12-7067
MPN: 2297057

Despatched within 4 working days - 9 in stock
1+ £148.83
Price per unit Ex VAT
24V DC 9A 30V DC 19.2V DC 19.2 - 30 V DC 9A ELR W3-24DC/500AC-9I Reversing contactor 24V DC 1.5 - 9A - - -V - - -V 19.2 - 19.2V 9A 9A DC Reversing contactor -25 - +70°C N/A°C
Phoenix Contact 2297060 ELR W3 Reversing Contactor 230V AC 9A Motor Protection
Phoenix Contact 2297060 ELR W3 Reversing Contactor 230V AC 9A Motor Protection
Standard range
Order code: 12-7068
MPN: 2297060

Despatched within 4 working days - 2 in stock
1+ £153.28
Price per unit Ex VAT
230V AC 9A 253V AC 85V AC 85 - 253 V AC 9A ELR W3-230AC/500AC-9I Reversing contactor 230V AC 1.5 - 9A 92 - 92V 92 - 92V - - -V 9A 9A AC Reversing contactor -25 - +70°C N/A°C

Trustpilot