Phoenix Contact 2900414 ELR H5-IES-SC-24DC/500AC-2 Hybrid Motor Starter |
12-7134
|
|
Despatched within 4 working days - 10 in stock
|
1+ £153.28
Price per unit Ex VAT
|
24V DC |
30V DC |
|
19.2V DC |
19.2 - 30 V DC |
2.4A |
ELR H5-IES-SC- 24DC/500AC-2 |
0.18 - 2.4A |
- - -V |
- - -V |
19.2 - 19.2V |
2.4A |
2.4A |
true |
Reversing starter |
DC |
0.27 |
Magnetic starter |
N/A°C |
Screw terminal |
Phoenix Contact 2900420 ELR H5 Magnetic Starter 230V AC 2.4A 3-Phase Hybrid |
12-7135
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £153.28
Price per unit Ex VAT
|
230V AC |
253V AC |
2.4 A |
85V AC |
85 - 253 V AC |
2.4A |
ELR H5-IES-SC-230AC/500AC-2 |
0.18 - 2.4A |
85 - 85V |
85 - 85V |
- - -V |
2.4A |
2.4A |
true |
Reversing starter |
AC |
|
Magnetic starter |
N/A°C |
Screw terminal |
Phoenix Contact 2900421 ELR H5 3-Phase Hybrid Motor Starter 24V 9A |
12-7136
|
|
Despatched within 4 working days - 3 in stock
|
1+ £153.28
Price per unit Ex VAT
|
24V DC |
30V DC |
9A |
19.2V DC |
19.2 - 30 V DC |
9A |
ELR H5-IES-SC- 24DC/500AC-9 |
1.5 - 9A |
- - -V |
- - -V |
19.2 - 19.2V |
9A |
9A |
true |
Reversing starter |
DC |
|
Magnetic starter |
N/A°C |
Screw terminal |
Phoenix Contact 2900422 ELR H5 Hybrid Motor Starter 230V AC 9A 3-Phase |
12-7137
|
|
Available to back orderBack order, lead time 11 days
|
1+ £148.83
Price per unit Ex VAT
|
230V AC |
253V AC |
9A |
85V AC |
85 - 253 V AC |
9A |
ELR H5-IES-SC-230AC/500AC-9 |
1.5 - 9A |
85 - 85V |
85 - 85V |
- - -V |
9A |
9A |
true |
Reversing starter |
AC |
|
Magnetic starter |
N/A°C |
Screw terminal |
Phoenix Contact 2900543 ELR H3 Magnetic Starter 24V DC 2.4A 3-Phase |
12-7139
|
|
Despatched within 4 working days - 4 in stock
|
1+ £116.45
Price per unit Ex VAT
|
24V DC |
30V DC |
2.4 A |
19.2V DC |
19.2 - 30 V DC |
2.4A |
ELR H3-I-SC- 24DC/500AC-2 |
0.18 - 2.4A |
- - -V |
- - -V |
19.2 - 19.2V |
2.4A |
2.4A |
N/A |
Direct online starter (DOL) |
DC |
|
Magnetic starter |
N/A°C |
Screw terminal |
Phoenix Contact 2900545 ELR H3-I-SC 3-Phase Hybrid Starter 24V DC 9A |
12-7140
|
|
Despatched within 4 working days - 8 in stock
|
1+ £116.45
Price per unit Ex VAT
|
24V DC |
30V DC |
9A |
19.2V DC |
19.2 - 30 V DC |
9A |
ELR H3-I-SC- 24DC/500AC-9 |
1.5 - 9A |
- - -V |
- - -V |
19.2 - 19.2V |
9A |
9A |
N/A |
Direct online starter (DOL) |
DC |
|
Magnetic starter |
N/A°C |
Screw terminal |
Phoenix Contact 2900567 ELR H3 Magnetic Starter 24 V DC 2.4 A 3-Phase |
12-7141
|
|
Despatched within 4 working days - 10 in stock
|
1+ £137.95
Price per unit Ex VAT
|
24V DC |
30V DC |
2.4 A |
19.2V DC |
19.2 - 30 V DC |
2.4A |
ELR H3-IES-SC- 24DC/500AC-2 |
0.18 - 2.4A |
- - -V |
- - -V |
19.2 - 19.2V |
2.4A |
2.4A |
true |
Direct online starter (DOL) |
DC |
|
Magnetic starter |
N/A°C |
Screw terminal |
Phoenix Contact 2900569 ELR H3 Motor Starter 24V DC 9A 3-Phase Protection |
12-7142
|
|
Despatched within 4 working days - 2 in stock
|
1+ £137.95
Price per unit Ex VAT
|
24V DC |
30V DC |
9A |
19.2V DC |
19.2 - 30 V DC |
9A |
ELR H3-IES-SC- 24DC/500AC-9 |
1.5 - 9A |
- - -V |
- - -V |
19.2 - 19.2V |
9A |
9A |
true |
Direct online starter (DOL) |
DC |
|
Magnetic starter |
N/A°C |
Screw terminal |
Phoenix Contact 2900570 ELR Starter 3-Phase Hybrid 230V AC 9A |
12-7143
|
|
Available to back orderBack order, lead time 11 days
|
1+ £137.95
Price per unit Ex VAT
|
230V AC |
253V AC |
9A |
85V AC |
85 - 253 V AC |
9A |
ELR H3-IES-SC-230AC/500AC-9 |
1.5 - 9A |
85 - 85V |
85 - 85V |
- - -V |
9A |
9A |
true |
Direct online starter (DOL) |
AC |
|
Magnetic starter |
N/A°C |
Screw terminal |
Phoenix Contact 2900574 3-Phase Hybrid Motor Starter 24V DC 2.4A |
12-7144
|
|
Available to back orderBack order, lead time 10 days
|
1+ £134.34
Price per unit Ex VAT
|
24V DC |
30V DC |
2.4 A |
19.2V DC |
19.2 - 30 V DC |
2.4A |
ELR H5-I-SC- 24DC/500AC-2 |
0.18 - 2.4A |
- - -V |
- - -V |
19.2 - 19.2V |
2.4A |
2.4A |
N/A |
Reversing starter |
DC |
|
Magnetic starter |
N/A°C |
Screw terminal |
Phoenix Contact 2900576 ELR H5-I-SC Motor Starter 24V DC 9A 3-Phase Hybrid |
12-7145
|
|
Available to back orderBack order, lead time 10 days
|
1+ £134.34
Price per unit Ex VAT
|
24V DC |
30V DC |
9A |
19.2V DC |
19.2 - 30 V DC |
9A |
ELR H5-I-SC- 24DC/500AC-9 |
1.5 - 9A |
- - -V |
- - -V |
19.2 - 19.2V |
9A |
9A |
N/A |
Reversing starter |
DC |
|
Magnetic starter |
N/A°C |
Screw terminal |
Phoenix Contact 2900582 Hybrid Motor Starter 24V DC 3-Phase 0.6A |
12-7146
|
|
Available to back order
|
1+ £153.28
Price per unit Ex VAT
|
24V DC |
30V DC |
|
19.2V DC |
19.2 - 30 V DC |
0.6A |
ELR H5-IES-SC- 24DC/500AC-0,6 |
0.075 - 0.6A |
- - -V |
- - -V |
19.2 - 19.2V |
0.6A |
0.6A |
true |
Reversing starter |
DC |
|
Magnetic starter |
N/A°C |
Screw terminal |