Phoenix Contact 2900414 ELR H5-IES-SC-24DC/500AC-2 Hybrid Motor Starter

Image Representative of Range

Phoenix Contact 2900414 ELR H5-IES-SC-24DC/500AC-2 Hybrid Motor Starter

MPN
2900414
EAN-13
4046356504058
Order Code
12-7134
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £153.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Phoenix Contact ELR H5-IES-SC-24DC/500AC-2 is a magnetic starter designed for electrical systems, operating with a 24 V DC control voltage and a current rating of 2.4 A. This compact and reliable contactor is ideal for use in automation and control applications, ensuring efficient motor control and protection. It is suitable for industries that require precise and dependable electrical switching.
Type Magnetic starter
Coil Voltage 24V DC
Ambient temperature, upper operating limit N/A°C
Connection Screw terminal
Control voltage (max.) 30V DC
Control voltage (min.) 19.2V DC
Control voltage range 19.2 - 30 V DC
Coordination class according to IEC 60947-4-3 N/A
Current load 2.4A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 114.5mm
Dimensions (W x H x D) 99 x 22.5 x 114.5 mm
External reset possible true
Height 22.5mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute ELR H5-IES-SC- 24DC/500AC-2
Mounting Style Screw terminal
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of command positions 1
Number of indicator lights N/A
Overload release current setting 0.18 - 2.4A
Power Consumption N/AW
Rated conditional short-circuit current, type 1, 480 Y/277 V N/AA
Rated conditional short-circuit current, type 1, 600 Y/347 V N/AA
Rated conditional short-circuit current, type 2, 230 V N/AA
Rated conditional short-circuit current, type 2, 400 V N/AA
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 19.2 - 19.2V
Rated operation current at AC-3, 400 V 2.4A
Rated operation current Ie 2.4A
Rated operation power at AC-3, 230 V, 3-phase N/AkW
Rated operation power at AC-3, 400 V N/AkW
Rated power, 460 V, 60 Hz, 3-phase N/AkW
Rated power, 575 V, 60 Hz, 3-phase N/AkW
Release class CLASS 10
Suitable for emergency stop true
Suitable for rail mounting true
Supporting protocol for ASI N/A
Supporting protocol for AS-Interface Safety at Work N/A
Supporting protocol for CAN N/A
Supporting protocol for Data-Highway N/A
Supporting protocol for DeviceNet N/A
Supporting protocol for DeviceNet Safety N/A
Supporting protocol for EtherNet/IP N/A
Supporting protocol for Foundation Fieldbus N/A
Supporting protocol for INTERBUS N/A
Supporting protocol for INTERBUS-Safety N/A
Supporting protocol for LON N/A
Supporting protocol for Modbus N/A
Supporting protocol for other bus systems N/A
Supporting protocol for PROFIBUS N/A
Supporting protocol for PROFINET CBA N/A
Supporting protocol for PROFINET IO N/A
Supporting protocol for PROFIsafe N/A
Supporting protocol for SafetyBUS p N/A
Supporting protocol for SERCOS N/A
Supporting protocol for SUCONET N/A
Supporting protocol for TCP/IP N/A
Switching voltage (max.) 550V AC
Switching voltage (min.) 42V AC
Temperature compensated overload protection false
Terminals Screw terminal
Type of electrical connection for auxiliary- and control current circuit Screw connection
Type of electrical connection of main circuit Screw connection
Type of motor starter Reversing starter
Voltage type for actuating DC
Weight 0.27
Width 99mm
With fuse N/A
With short-circuit release false
With transformer N/A

Reviews

Be the first to submit a review

Trustpilot