Phoenix Contact Computer Cable Assemblies PLC cable 629855

Phoenix Contact offers a range of shielded D-sub cables and related accessories that are designed to provide reliable connectivity solutions for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Length Misc Attribute Number of Poles Connector 1 Connector 2 Colour Type Function Min. operating voltage Operating Voltage Suitable for analogue signals Suitable for digital signals Suitable for input board PLC Suitable for output card PLC Type of electrical connection, box-sided Type of electrical connection, field-sided
Phoenix Contact 2302272 Cable 50-pos D-SUB 1m Round Shielded Set
Phoenix Contact 2302272 Cable 50-pos D-SUB 1m Round Shielded Set
Standard range
Order code: 12-7069
MPN: 2302272

Despatched within 4 working days - 5 in stock
1+ £93.17
Price per unit Ex VAT
1m CABLE-D50SUB/B/S/100/KONFEK/S 50 D-Sub D-Sub Grey PLC cable PLC - other devices 19.2V DC 19.2 V DC (min) true true true true Other Other
Phoenix Contact 2926603 Shielded D-SUB Cable 37-pos 2m Length Ferrules
Phoenix Contact 2926603 Shielded D-SUB Cable 37-pos 2m Length Ferrules
Standard range
Order code: 12-7208
MPN: 2926603

Despatched within 4 working days - 3 in stock
1+ £107.37
Price per unit Ex VAT
2m CABLE-D-37SUB/M/OE/0,25/S/2,0m 37 D-Sub D-Sub Grey PLC cable PLC - other devices 19.2V DC 19.2 V DC (min) true true true true Other Other

Trustpilot