Phoenix Contact 2302272 Cable 50-pos D-SUB 1m Round Shielded Set

Image Representative of Range

Phoenix Contact 2302272 Cable 50-pos D-SUB 1m Round Shielded Set

MPN
2302272
EAN-13
4017918894801
Order Code
12-7069
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £93.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The CABLE-D50SUB/B/S/100/KONFEK/S 2302272 is produced by Phoenix Contact. This PLC cable is designed for efficient data transfer and reliable connectivity in industrial automation systems. It is typically used in connecting programmable logic controllers (PLCs) to various devices within a control network.
Connector 1 D-Sub
Connector 2 D-Sub
Length 1m
Colour Grey
Type PLC cable
Function PLC - other devices
Min. operating voltage 19.2V DC
Misc Attribute CABLE-D50SUB/B/S/100/KONFEK/S
Number of Poles 50
Operating Voltage 19.2 V DC (min)
Suitable for analogue signals true
Suitable for digital signals true
Suitable for input board PLC true
Suitable for output card PLC true
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided Other

Reviews

Be the first to submit a review

Trustpilot