Phoenix Contact 2926603 Shielded D-SUB Cable 37-pos 2m Length Ferrules

Image Representative of Range

Phoenix Contact 2926603 Shielded D-SUB Cable 37-pos 2m Length Ferrules

MPN
2926603
EAN-13
4046356548250
Order Code
12-7208
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £107.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact cable, model 2926603, is a high-quality PLC cable designed for reliable connectivity in automation systems. It features a D-sub connection with a 0.25 mm² cross-section and measures 2.0 meters in length. This cable is typically used for interfacing and signal transmission between programmable logic controllers and related equipment.
Connector 1 D-Sub
Connector 2 D-Sub
Length 2m
Colour Grey
Type PLC cable
Function PLC - other devices
Min. operating voltage 19.2V DC
Misc Attribute CABLE-D-37SUB/M/OE/0,25/S/2,0m
Number of Poles 37
Operating Voltage 19.2 V DC (min)
Suitable for analogue signals true
Suitable for digital signals true
Suitable for input board PLC true
Suitable for output card PLC true
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided Other

Reviews

Be the first to submit a review

Trustpilot