Phoenix Contact Circular Contacts Sensor/actuator connector (pre-fab) 609352

The group comprises sensor/actuator connectors produced by Phoenix Contact.
Description Image Product Buy Pricing (Ex VAT) Material Material contact body Material of cable sheath Min. temperature Misc Attribute Nominal Current Nominal Voltage Number of Poles Permitted cable outer temperature after assembling without vibration Permitted cable outer temperature during assembling/handling Rated current In Rated voltage Screened Connector 1 Connector 2 Colour Length Type Cable Length Cable Type
Phoenix Contact 1415861 Sensor/actuator connector 1.50m 3-pin pre-fab
Phoenix Contact 1415861 Sensor/actuator connector 1.50m 3-pin pre-fab
Extended range
Order code: 06-1721
MPN: 1415861

Back order - 261 availableBack-order availability date - 29/10/2026
1+ £6.95
Price per unit Ex VAT
PVC CuSn Polyvinyl chloride (PVC) -40°C SAC-3P-M 8MS/1,5-PVC 4A 48V 3 -25 - 80°C -10 - 80°C 4A 48V false Cable, open end M8 Black 1.5m Sensor/actuator connector (pre-fab) 1.5m Multi-core
Phoenix Contact 1522299 Sensor/actuator connector 1.50m 6-pin RJ 1pc
Phoenix Contact 1522299 Sensor/actuator connector 1.50m 6-pin RJ 1pc
Standard range
Order code: 06-1817
MPN: 1522299

Despatched within 4 working days - 17 in stock
1+ £32.00
Price per unit Ex VAT
PUR CuZn Other -25°C SAC-6P-M 8MS/ 1,5-PUR SH 1.5A 30V 6 -40 - 80°C -5 - 80°C 1.5A 30V true Cable, open end M8 Black 1.5m Sensor/actuator connector (pre-fab) 1.5m Multi-core

Trustpilot