Phoenix Contact 1415861 Sensor/actuator connector 1.50m 3-pin pre-fab

Image Representative of Range

Phoenix Contact 1415861 Sensor/actuator connector 1.50m 3-pin pre-fab

MPN
1415861
EAN-13
4055626053752
Order Code
06-1721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 310 availableBack-order availability date - 07/10/2026

The Phoenix Contact 1415861 is a pre-fabricated sensor/actuator connector cable that is 1.50 metres long and has 3 pins. It features a SAC-3P-M 8MS/1.5-PVC design, ideal for reliable connections in industrial automation systems. Typical applications include connecting sensors and actuators in various machinery setups.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 1.5m
Type Sensor/actuator connector (pre-fab)
Cable Length 1.5m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material PVC
Material contact body CuSn
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SAC-3P-M 8MS/1,5-PVC
Nominal Current 4A
Nominal Voltage 48V
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -25 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 80°C
Positioning cable feed, box-sided Other
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened false
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot