Phoenix Contact 1522299 Sensor/actuator connector 1.50m 6-pin RJ 1pc

Image Representative of Range

Phoenix Contact 1522299 Sensor/actuator connector 1.50m 6-pin RJ 1pc

MPN
1522299
EAN-13
4046356021067
Order Code
06-1817
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Phoenix Contact sensor/actuator connector 1522299 features a 1.50 m cable with six RJ pins, suitable for various automation applications. This pre-fabricated connector offers reliable connections for sensors and actuators within industrial environments. Typically used in machinery and process controls, it ensures efficient signal transmission.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 1.5m
Type Sensor/actuator connector (pre-fab)
Cable Length 1.5m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material PUR
Material contact body CuZn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute SAC-6P-M 8MS/ 1,5-PUR SH
Nominal Current 1.5A
Nominal Voltage 30V
Number of Poles 6
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -5 - 80°C
Positioning cable feed, box-sided Other
Positioning cable feed, field-sided Straight
Rated current In 1.5A
Rated voltage 30V
Screened true
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot