Phoenix Contact Cable Glands & Bushes Enclosure extension 629832

Phoenix Contact produces durable enclosures designed to be sea-water resistant and made from aluminium, suitable for various applications.
Description Image Product Buy Pricing (Ex VAT) Depth Impact strength Misc Attribute 1 Misc Attribute 2 Misc Attribute 3 Type of locking With hinged lid Type Coating housing Colour Corrosion resistant Degree of protection (IP), mounted EMC-version Height Housing colour Housing Material Inflammability class of insulation material according to UL94 IP Rating Material Material adaptor plate
Phoenix Contact 1411321 HC-STA Enclosure Sea-Water Resistant Alu Seal
Phoenix Contact 1411321 HC-STA Enclosure Sea-Water Resistant Alu Seal
Standard range
Order code: 12-6778
MPN: 1411321

Despatched within 4 working days - 26 in stock
1+ £22.04
Price per unit Ex VAT
93.5mm IK08 Add-on housing of the series B10, with flat seal HC-STA-B10-BWSC-ELC-AL B10 Single locking lever true Enclosure extension Uncoated Grey N/A IP67 true 30.5mm Other Aluminium Other IP66 Aluminium, die cast N/A
Phoenix Contact 1411327 HC-STA Enclosure Aluminium Sea-Water Resistant
Phoenix Contact 1411327 HC-STA Enclosure Aluminium Sea-Water Resistant
Standard range
Order code: 12-6779
MPN: 1411327

Despatched within 4 working days - 5 in stock
1+ £19.98
Price per unit Ex VAT
114mm IK09 Attachment casing with transverse brace HC-STA-B16-BWD-ELC-AL B16 Double locking lever false Enclosure extension Uncoated Grey N/A IP67 true 30.5mm Other Aluminium Other IP66 Aluminium, die cast N/A

Trustpilot