Phoenix Contact 1411327 HC-STA Enclosure Aluminium Sea-Water Resistant

Image Representative of Range

Phoenix Contact 1411327 HC-STA Enclosure Aluminium Sea-Water Resistant

MPN
1411327
EAN-13
4046356927475
Order Code
12-6779
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact's HC-STA-B16-BWD-ELC-AL is an industry-grade enclosure extension designed for heavy-duty and multicore connectors. This product is ideal for applications in electrical engineering that require high voltage and robust industrial connectors. It ensures reliable performance and durability in demanding environments.
Type Enclosure extension
Coating housing Uncoated
Colour Grey
Corrosion resistant N/A
Degree of protection (IP), mounted IP67
Depth 114mm
EMC-version true
Height 30.5mm
Housing Colour Other
Housing Material Aluminium
Impact strength IK09
Inflammability class of insulation material according to UL94 Other
IP Rating IP66
Material Aluminium, die cast
Material adaptor plate N/A
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Attachment casing with transverse brace
Misc Attribute 2 HC-STA-B16-BWD-ELC-AL
Misc Attribute 3 B16
Mounting method of the cable gland None
Number of conduit inlets N/A
Number of openings N/A
Operating Temperature -40 - 125°C
Position cable feed Other
Position of the shackle Top cover
Series HC-STA
Type of housing Housing extension
Type of locking Double locking lever
UV resistant false
Width 53mm
With cable screw gland false
With distance piece false
With hinged lid false
With sealing true

Reviews

Be the first to submit a review

Trustpilot