Phoenix Contact 1411321 HC-STA Enclosure Sea-Water Resistant Alu Seal

Image Representative of Range

Phoenix Contact 1411321 HC-STA Enclosure Sea-Water Resistant Alu Seal

MPN
1411321
EAN-13
4046356927222
Order Code
12-6778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Phoenix Contact's 1411321 HC-STA-B10-BWSC-ELC-AL enclosure extension is designed for industrial and heavy-duty applications. It supports high voltage and multicore connectors, making it ideal for electrical engineering projects. Use it to expand the capacity of existing connector enclosures in demanding environments.
Type Enclosure extension
Coating housing Uncoated
Colour Grey
Corrosion resistant N/A
Degree of protection (IP), mounted IP67
Depth 93.5mm
EMC-version true
Height 30.5mm
Housing colour Other
Housing Material Aluminium
Impact strength IK08
Inflammability class of insulation material according to UL94 Other
IP Rating IP66
Material Aluminium, die cast
Material adaptor plate N/A
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Add-on housing of the series B10, with flat seal
Misc Attribute 2 HC-STA-B10-BWSC-ELC-AL
Misc Attribute 3 B10
Mounting method of the cable gland None
Number of conduit inlets N/A
Number of openings N/A
Operating Temperature -40 - 125°C
Position cable feed Other
Position of the shackle Top cover
Series HC-STA
Type of housing Housing extension
Type of locking Single locking lever
UV resistant false
Width 53mm
With cable screw gland false
With distance piece false
With hinged lid true
With sealing true

Reviews

Be the first to submit a review

Trustpilot