Phoenix Contact 803924 MM-WMS 4.8 Heatshrink Marker Slide-on White/Black

MPN
803924
EAN-13
4055626212043
Order Code
06-2658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £64.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Produced by Phoenix Contact, this heatshrink marker is a slide-on type designed in white and black. It is typically used for cable processing and industrial labelling applications. The marker assists in efficient identification and management of cables and other items.
Type Heatshrink marker
Colour White
Material Polyolefin
Adhesive (yes/no) No
Fitting type Slide-on
Halogen-free Yes
Industrial packaging Yes
Length 1.80m
Max Cable Diameter 4.80mm
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute MM-WMS 4,8 (EX9)R C1 WH/BK
Series MM-WMS
Suitable for outside Ø (min.) 1.60mm
Writing area width 9mm

Reviews

Be the first to submit a review

Trustpilot