Phoenix Contact 708357 Feedthrough Terminal 6.2mm Screws grey 1 piece

MPN
708357
EAN-13
2050000437144
Order Code
06-2655
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Phoenix Contact 708357 is a feedthrough terminal measuring 6.2 mm wide, featuring screws for secure connections. This grey terminal block is perfect for ensuring electrical continuity and organisation in switchboards. Widely used in industrial and commercial electrical installations, it facilitates reliable wire management.
No. of Rows 1
Current Rating 17.5A
Colour Grey
Wire Gauge (AWG) 10
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Clamp width 6.2mm
Compatible with (details) Plates up to 1.5 mm.
Connection Screws
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 39 x 6.2 x 24 mm
Flammability Rating V2
Height 24mm
Industrial packaging No
Insulation PA
Insulation Material PA
Length 39mm
Misc Attribute DFK 4
Nominal Voltage 400V
Number of pins 2
Stripping length (max.) 8mm
Type Feedthrough terminal
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot