Phoenix Contact 707743 Feedthrough Terminal 15.1mm Screw Grey

MPN
707743
EAN-13
2050000437199
Order Code
06-2654
Country of Origin
Greece
View Full Product Range (2)

Discontinued


The Phoenix Contact feedthrough terminal model 707743 is a grey, screw-type terminal block with dimensions of 38.5x15.1x48.5 mm. It is designed for continuity applications in electrical panels and switchboards. This component is typically used in industrial and commercial electrical systems to ensure reliable connections.
No. of Rows 1
Current Rating 125A
Colour Grey
Wire Gauge (AWG) 2
Wire Gauge (mm²) 35mm²
AWG (min.) 10
Clamp width 15.1mm
Compatible with (details) 1 - 6 mm thick housing walls
Connection Screws
Cross section (flexible) (min.) 10mm²
Cross section (inflexible) (min.) 6mm²
Dim (L x W x H) 38.50 x 15.1 x 48.50 mm
Flammability Rating V0
Height 48.50mm
Industrial packaging No
Insulation PA
Insulation Material PA
Length 38.50mm
Misc Attribute HDFK 25
Nominal Voltage 500V
Number of pins 2
Stripping length (max.) 19mm
Type Feedthrough terminal
Width 15.1mm

Trustpilot