Phoenix Contact 3274054 DIN rail adapter Grey 20 pcs reliable fitting

MPN
3274054
EAN-13
4055626377162
Order Code
06-2650
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Phoenix Contact manufactures the 3274054 DIN rail adapter, a grey component available in a pack of 20 pieces, designed to enhance switchboard terminal operations. The adapter facilitates continuity and organisation of serial terminals within electrical enclosures. It is typically used in industrial environments to securely mount terminals on DIN rails, ensuring efficient electrical distribution and management.
Accessory Type DIN rail adapter
Used With ST Series
Dim (L x W) 58.10 mm x 28.60 mm
Factory colour Grey
Length 58.10mm
Material Plastic
Misc Attribute PTFIX-NS35
Type of DIN-rail adaptor N/A
Type of fastening N/A
Width 28.60mm

Reviews

Be the first to submit a review

Trustpilot