Phoenix Contact 3273376 Distribution block blue pull spring 8 pcs

Image Representative of Range

Phoenix Contact 3273376 Distribution block blue pull spring 8 pcs

MPN
3273376
EAN-13
4055626392585
Order Code
06-2648
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £85.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the 3273376 distribution block, which features a 56 mm pull spring mechanism and comes in a blue colour with eight pieces per pack. This versatile block is ideal for ensuring continuity in serial and switchboard terminals. It is commonly used in electrical panels and distribution boards for efficient wire management and connection.
Type Distribution block
Line Side Connections per Pole 2
Load Side Connections per Pole 2
AWG (min.) 26
Clamp width 56mm
Closing plate required false
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 21.7mm
Dim (L x W x H) 28.2 x 56 x 21.2 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 21.2mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 28.2mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 12
Min. stripping length 8mm
Misc Attribute PTFIX 6/18X2,5 BU
Mounting method N/A
No. of Rows 1
Nominal Voltage 500V
Number of clamp positions per level 19
Number of levels 1.0
Number of pins 19
Operating Temperature - - -°C
Pins per row 19
Rated current In 24A
Rated voltage 450V
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 56mm
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²

Reviews

Be the first to submit a review

Trustpilot